Chassis Mount Audio Transformer 3 → 15Ω 3.5W

Nº de Estoque RS: 210-6475Marca: OEPPart Number: N35A002F
brand-logo
Ver tudo em Transformadores de Áudio

Documentos Técnicos

Especificações

Brand

OEP

Primary Impedance

4 → 15kΩ

Secondary Impedance

3 → 15Ω

Primary DC Resistance

1012Ω

Power Rating

3.5W

Current Rating

40mA

Secondary DC Resistance

1.5Ω

Dimensions

74 x 41.5 x 36mm

Mounting Type

Chassis Mount

Weight

250g

Depth

36mm

Length

74mm

Width

41.5mm

Primary Current Rating

40mA

País de Origem

United Kingdom

Detalhes do produto

Multi-tapped Output Matching 3.5W AF Transformers

From OEP, this multi-tapped transformer is suitable for matching 3Ω to 15Ω speech coils to the high impedance output (4kΩ to 15kΩ) of audio amplifiers. This chassis mounted transformer is suitable for various amplifier configurations.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 623,81

R$ 623,81 Each (Sem VAT)

Chassis Mount Audio Transformer 3 → 15Ω 3.5W

R$ 623,81

R$ 623,81 Each (Sem VAT)

Chassis Mount Audio Transformer 3 → 15Ω 3.5W
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 24R$ 623,81
25+R$ 544,37

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

OEP

Primary Impedance

4 → 15kΩ

Secondary Impedance

3 → 15Ω

Primary DC Resistance

1012Ω

Power Rating

3.5W

Current Rating

40mA

Secondary DC Resistance

1.5Ω

Dimensions

74 x 41.5 x 36mm

Mounting Type

Chassis Mount

Weight

250g

Depth

36mm

Length

74mm

Width

41.5mm

Primary Current Rating

40mA

País de Origem

United Kingdom

Detalhes do produto

Multi-tapped Output Matching 3.5W AF Transformers

From OEP, this multi-tapped transformer is suitable for matching 3Ω to 15Ω speech coils to the high impedance output (4kΩ to 15kΩ) of audio amplifiers. This chassis mounted transformer is suitable for various amplifier configurations.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em