OEP Through Hole Pulse Transformer 2:1 Turns Ratio, 115μH Prim. Inductance, 5.10Ω Prim. Resistance

Nº de Estoque RS: 210-6302Marca: OEPPart Number: PT10
brand-logo
Ver tudo em Pulse Transformers

Documentos Técnicos

Especificações

Brand

OEP

Primary Inductance

115µH

Primary DC Resistance

5.10Ω

Secondary DC Resistance

2.6Ω

Turns Ratio

2:1

Mounting Type

Through Hole

Dimensions

13 x 13 x 15mm

Depth

15mm

Length

13mm

Width

13mm

Maximum Operating Frequency

1MHz

Minimum Operating Frequency

3kHz

País de Origem

China

Detalhes do produto

Open & Encapsulated PCB Mount HF Pulse Transformers

Open or encapsulated PCB mounting transformers, designed for wide band and general pulse applications, in particular thyristor and triac control systems, where they provide isolation between firing circuit and load.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 118,18

R$ 118,18 Each (Sem VAT)

OEP Through Hole Pulse Transformer 2:1 Turns Ratio, 115μH Prim. Inductance, 5.10Ω Prim. Resistance

R$ 118,18

R$ 118,18 Each (Sem VAT)

OEP Through Hole Pulse Transformer 2:1 Turns Ratio, 115μH Prim. Inductance, 5.10Ω Prim. Resistance
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

OEP

Primary Inductance

115µH

Primary DC Resistance

5.10Ω

Secondary DC Resistance

2.6Ω

Turns Ratio

2:1

Mounting Type

Through Hole

Dimensions

13 x 13 x 15mm

Depth

15mm

Length

13mm

Width

13mm

Maximum Operating Frequency

1MHz

Minimum Operating Frequency

3kHz

País de Origem

China

Detalhes do produto

Open & Encapsulated PCB Mount HF Pulse Transformers

Open or encapsulated PCB mounting transformers, designed for wide band and general pulse applications, in particular thyristor and triac control systems, where they provide isolation between firing circuit and load.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em