Documentos Técnicos
Especificações
Brand
OEPPrimary Impedance
5kΩ
Secondary Impedance
4 Ω, 8 Ω
Primary DC Resistance
320Ω
Power Rating
12W
Secondary DC Resistance
750mΩ
Dimensions
87.3 x 52 x 49.5mm
Mounting Type
Panel Mount
Termination Type
Solder
Weight
465g
Depth
49.5mm
Length
87.3mm
Width
52mm
Isolation Voltage
2000V
Core Type
Laminated
Minimum Temperature
-20°C
Minimum Operating Frequency
50Hz
Maximum Temperature
+60°C
Construction
Open Frame
Maximum Operating Frequency
20kHz
País de Origem
United Kingdom
Detalhes do produto
OEP R35A03F Audio Output Transformers
R35A03F pro audio transformers from OEP have a 12 W maximum output at 50Hz. The use of grain orientated silicon steel for the core material reduces distortion and the stray magnetic field. R35A03F push-pull output transformers are 5k Ω centre tapped. These output transformers are ideal for use with ECL82 valves.
R$ 1.877,36
R$ 1.877,36 Each (Sem VAT)
1
R$ 1.877,36
R$ 1.877,36 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 1.877,36 |
10+ | R$ 1.715,64 |
Documentos Técnicos
Especificações
Brand
OEPPrimary Impedance
5kΩ
Secondary Impedance
4 Ω, 8 Ω
Primary DC Resistance
320Ω
Power Rating
12W
Secondary DC Resistance
750mΩ
Dimensions
87.3 x 52 x 49.5mm
Mounting Type
Panel Mount
Termination Type
Solder
Weight
465g
Depth
49.5mm
Length
87.3mm
Width
52mm
Isolation Voltage
2000V
Core Type
Laminated
Minimum Temperature
-20°C
Minimum Operating Frequency
50Hz
Maximum Temperature
+60°C
Construction
Open Frame
Maximum Operating Frequency
20kHz
País de Origem
United Kingdom
Detalhes do produto
OEP R35A03F Audio Output Transformers
R35A03F pro audio transformers from OEP have a 12 W maximum output at 50Hz. The use of grain orientated silicon steel for the core material reduces distortion and the stray magnetic field. R35A03F push-pull output transformers are 5k Ω centre tapped. These output transformers are ideal for use with ECL82 valves.