OEP Through Hole Pulse Transformer 1:1 Turns Ratio, 2H Prim. Inductance, 45Ω Prim. Resistance

Nº de Estoque RS: 533-0160Marca: OEPPart Number: Z1258E
brand-logo
Ver tudo em Pulse Transformers

Documentos Técnicos

Especificações

Brand

OEP

Primary Inductance

2H

Primary DC Resistance

45Ω

Secondary DC Resistance

45Ω

Insertion Loss

1.1dB

Turns Ratio

1:1

Mounting Type

Through Hole

Leakage Inductance

6mH

Dimensions

19 x 15 x 11.3mm

Depth

11.3mm

Length

19mm

Width

15mm

País de Origem

China

Detalhes do produto

OEP, Line Isolating Transformers

From OEP, this selection of compact encapsulated PCB and surface mount line isolating transformers are for use in data transmission applications. They are approved and certified for use in telecommunications circuits required to meet BS6305 (Speech and Non-Speech Class A) providing the line hold current is diverted from the windings by a choke or other electronic means. Constructed from resin encapsulated in a glass filled nylon box, these line isolating transformers are flame retardant to UL94-V0 requirements.

Approvals

BABT

Standards

BS415; EN60950; EN41003

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 239,54

R$ 239,54 Each (Sem VAT)

OEP Through Hole Pulse Transformer 1:1 Turns Ratio, 2H Prim. Inductance, 45Ω Prim. Resistance

R$ 239,54

R$ 239,54 Each (Sem VAT)

OEP Through Hole Pulse Transformer 1:1 Turns Ratio, 2H Prim. Inductance, 45Ω Prim. Resistance
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 24R$ 239,54
25 - 99R$ 218,72
100+R$ 183,10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

OEP

Primary Inductance

2H

Primary DC Resistance

45Ω

Secondary DC Resistance

45Ω

Insertion Loss

1.1dB

Turns Ratio

1:1

Mounting Type

Through Hole

Leakage Inductance

6mH

Dimensions

19 x 15 x 11.3mm

Depth

11.3mm

Length

19mm

Width

15mm

País de Origem

China

Detalhes do produto

OEP, Line Isolating Transformers

From OEP, this selection of compact encapsulated PCB and surface mount line isolating transformers are for use in data transmission applications. They are approved and certified for use in telecommunications circuits required to meet BS6305 (Speech and Non-Speech Class A) providing the line hold current is diverted from the windings by a choke or other electronic means. Constructed from resin encapsulated in a glass filled nylon box, these line isolating transformers are flame retardant to UL94-V0 requirements.

Approvals

BABT

Standards

BS415; EN60950; EN41003

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em