Through Hole Audio Transformer 600Ω 2mW

Nº de Estoque RS: 123-7229Marca: OEPPart Number: Z1685E
brand-logo
Ver tudo em Transformadores de Áudio

Documentos Técnicos

Especificações

Brand

OEP

Primary Impedance

600Ω

Secondary Impedance

600Ω

Primary DC Resistance

117Ω

Power Rating

2mW

Secondary DC Resistance

151Ω

Dimensions

18 x 18 x 15mm

Mounting Type

Through Hole

Termination Type

PC Pin

Weight

14g

Depth

15mm

Length

18mm

Width

18mm

Maximum Temperature

+75°C

Construction

Enclosed

Maximum Operating Frequency

20kHz

Isolation Voltage

1000V

Core Type

Laminated

Minimum Temperature

-20°C

Turns Ratio

1:1 C.T

Minimum Operating Frequency

40Hz

Detalhes do produto

OEP Z16 Series Audio Transformers

The OEP Z16 range of audio transformers are constructed with an interwinding screen and centre tap. Various different impedance ratios are available, and these audio transformers can be used in reverse with the centre tap on the primary. Z16 audio transformers are low power and suitable for PCB mounting.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 267,48

R$ 267,48 Each (Sem VAT)

Through Hole Audio Transformer 600Ω 2mW

R$ 267,48

R$ 267,48 Each (Sem VAT)

Through Hole Audio Transformer 600Ω 2mW
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 267,48
10+R$ 266,35

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

OEP

Primary Impedance

600Ω

Secondary Impedance

600Ω

Primary DC Resistance

117Ω

Power Rating

2mW

Secondary DC Resistance

151Ω

Dimensions

18 x 18 x 15mm

Mounting Type

Through Hole

Termination Type

PC Pin

Weight

14g

Depth

15mm

Length

18mm

Width

18mm

Maximum Temperature

+75°C

Construction

Enclosed

Maximum Operating Frequency

20kHz

Isolation Voltage

1000V

Core Type

Laminated

Minimum Temperature

-20°C

Turns Ratio

1:1 C.T

Minimum Operating Frequency

40Hz

Detalhes do produto

OEP Z16 Series Audio Transformers

The OEP Z16 range of audio transformers are constructed with an interwinding screen and centre tap. Various different impedance ratios are available, and these audio transformers can be used in reverse with the centre tap on the primary. Z16 audio transformers are low power and suitable for PCB mounting.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more