Documentos Técnicos
Especificações
Brand
OEPPrimary Impedance
200 Ω, 800 Ω
Secondary Impedance
5kΩ
Primary DC Resistance
42 Ω, 45 Ω
Secondary DC Resistance
929Ω
Dimensions
36 x 30 x 16mm
Mounting Type
Through Hole
Termination Type
PC Pin
Weight
57g
Depth
16mm
Length
36mm
Width
30mm
Isolation Voltage
1000V
Core Type
Laminated
Minimum Temperature
-20°C
Turns Ratio
1 + 1 : 5
Minimum Operating Frequency
10Hz
Maximum Temperature
+70°C
Construction
Enclosed
Maximum Operating Frequency
35kHz
País de Origem
United Kingdom
Detalhes do produto
OEP Z30A23C Microphone Transformers
Z30A23C audio transformers from OEP feature multiple magnetic shields. Constructed with a mumetal screening can that reduces electrical noise up to 30db, these transformers are fitted with a stray flux copper band and electrostatic screens.
R$ 1.864,94
R$ 1.864,94 Each (Sem VAT)
1
R$ 1.864,94
R$ 1.864,94 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
OEPPrimary Impedance
200 Ω, 800 Ω
Secondary Impedance
5kΩ
Primary DC Resistance
42 Ω, 45 Ω
Secondary DC Resistance
929Ω
Dimensions
36 x 30 x 16mm
Mounting Type
Through Hole
Termination Type
PC Pin
Weight
57g
Depth
16mm
Length
36mm
Width
30mm
Isolation Voltage
1000V
Core Type
Laminated
Minimum Temperature
-20°C
Turns Ratio
1 + 1 : 5
Minimum Operating Frequency
10Hz
Maximum Temperature
+70°C
Construction
Enclosed
Maximum Operating Frequency
35kHz
País de Origem
United Kingdom
Detalhes do produto
OEP Z30A23C Microphone Transformers
Z30A23C audio transformers from OEP feature multiple magnetic shields. Constructed with a mumetal screening can that reduces electrical noise up to 30db, these transformers are fitted with a stray flux copper band and electrostatic screens.