Documentos Técnicos
Especificações
Brand
OKWBody Material
Die Cast Aluminium
External Length
268 mm
External Height
60 mm
External Width
168 mm
External Dimensions
268 x 168 x 60mm
IP Rating
IP66
Colour
Grey
Lid Colour
Grey
Shielded
Yes
Series
Conform
Weight
1900g
País de Origem
Germany
Detalhes do produto
RFI Shielded Boxes
This RS Pro Aluminium Enclosure is a highly versatile and economic enclosure that has in-built shielding. The pre-cast lid and base has tooth system, which ensures continuous contact.
The threaded screw bosses are provided insude for fitting types of boards to be fitted.
An IP66 seal, ensures this enclosure is dust proof and weather resistant..
R$ 2.445,61
R$ 2.445,61 Each (Sem VAT)
1
R$ 2.445,61
R$ 2.445,61 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
OKWBody Material
Die Cast Aluminium
External Length
268 mm
External Height
60 mm
External Width
168 mm
External Dimensions
268 x 168 x 60mm
IP Rating
IP66
Colour
Grey
Lid Colour
Grey
Shielded
Yes
Series
Conform
Weight
1900g
País de Origem
Germany
Detalhes do produto
RFI Shielded Boxes
This RS Pro Aluminium Enclosure is a highly versatile and economic enclosure that has in-built shielding. The pre-cast lid and base has tooth system, which ensures continuous contact.
The threaded screw bosses are provided insude for fitting types of boards to be fitted.
An IP66 seal, ensures this enclosure is dust proof and weather resistant..