OKW CARRYTEC Series White ABS Handheld Enclosure, IP54, 222 x 80 x 205mm

Nº de Estoque RS: 819-4002Marca: OKWPart Number: B4208107 + B4308001
brand-logo
Ver tudo em Compartilhamentos Portáteis

Documentos Técnicos

Especificações

Brand

OKW

Body Material

ABS

External Length

222 mm

External Width

80 mm

External Height

205 mm

IP Rating

IP54

Colour

White

External Dimensions

222 x 80 x 205mm

Push Buttons

Yes

Number Of Push Buttons

1

Series

CARRYTEC

Keypad Recess

Yes

País de Origem

Germany

Detalhes do produto

CARRYTEC Handheld Enclosure with Integrated Handle

The OKW CARRYTEC is a unique ergonomic handheld enclosure with an integrated handle and soft-touch grip. It is ideal for portable electronic devices such as medical, wellness and laboratory devices, peripheral and interface equipment, communications technology, safety engineering, data recording, monitoring and detection systems, measuring and control technology, robotics, agriculture and forest management electronics.

Supplied with

IP54 sealing kit.

Informações de estoque temporariamente indisponíveis.

R$ 1.982,36

R$ 1.982,36 Each (Sem VAT)

OKW CARRYTEC Series White ABS Handheld Enclosure, IP54, 222 x 80 x 205mm

R$ 1.982,36

R$ 1.982,36 Each (Sem VAT)

OKW CARRYTEC Series White ABS Handheld Enclosure, IP54, 222 x 80 x 205mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

OKW

Body Material

ABS

External Length

222 mm

External Width

80 mm

External Height

205 mm

IP Rating

IP54

Colour

White

External Dimensions

222 x 80 x 205mm

Push Buttons

Yes

Number Of Push Buttons

1

Series

CARRYTEC

Keypad Recess

Yes

País de Origem

Germany

Detalhes do produto

CARRYTEC Handheld Enclosure with Integrated Handle

The OKW CARRYTEC is a unique ergonomic handheld enclosure with an integrated handle and soft-touch grip. It is ideal for portable electronic devices such as medical, wellness and laboratory devices, peripheral and interface equipment, communications technology, safety engineering, data recording, monitoring and detection systems, measuring and control technology, robotics, agriculture and forest management electronics.

Supplied with

IP54 sealing kit.