Omron Pressure Sensor, 0.3bar Min, 110kPa Max, I2C Output, Absolute Reading

Nº de Estoque RS: 176-0822Marca: OmronPart Number: 2SMPB-02E
brand-logo
Ver tudo em Sensores de Pressão

Documentos Técnicos

Especificações

Brand

Omron

Pressure Reading Type

Absolute

Minimum Pressure Reading

0.3bar

Maximum Pressure Reading

110kPa

Accuracy

±3.9 Pa, ±80 Pa

Output Type

I2C

Media Measured

Air

Response Time

10 ms

Maximum Current

800 μA

Supply Voltage

3.6 V

Interface

I2C, SPI

Minimum Operating Temperature

-40°C

Mounting Type

Surface Mount

Maximum Operating Temperature

+85°C

País de Origem

Japan

P.O.A.

Each (On a Reel of 100) (Sem VAT)

Omron Pressure Sensor, 0.3bar Min, 110kPa Max, I2C Output, Absolute Reading

P.O.A.

Each (On a Reel of 100) (Sem VAT)

Omron Pressure Sensor, 0.3bar Min, 110kPa Max, I2C Output, Absolute Reading

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

Omron

Pressure Reading Type

Absolute

Minimum Pressure Reading

0.3bar

Maximum Pressure Reading

110kPa

Accuracy

±3.9 Pa, ±80 Pa

Output Type

I2C

Media Measured

Air

Response Time

10 ms

Maximum Current

800 μA

Supply Voltage

3.6 V

Interface

I2C, SPI

Minimum Operating Temperature

-40°C

Mounting Type

Surface Mount

Maximum Operating Temperature

+85°C

País de Origem

Japan