Documentos Técnicos
Especificações
Brand
OmronIlluminated
No
Series
A16
Panel Cut Out Diameter
16mm
Mounting Type
Panel Mount
Push Button Colour
Red
Contact Configuration
SPDT
Push Button Style
Round
IP Rating
IP40
Push Button Material
Polycarbonate
Manufacturer Part No.
A16-TRM-1
Maximum Operating Temperature
+55°C
Maximum AC Voltage
250V
Terminal Type
Solder
Operating Temperature Range
-10 → +55°C
Minimum Operating Temperature
-10°C
Maximum DC Voltage
30V
Detalhes do produto
Switch Assemblies - A16 Range
Omron 16mm Diameter Cut Out - 230Vac Rated
R$ 273,71
R$ 273,71 Each (Sem VAT)
1
R$ 273,71
R$ 273,71 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
OmronIlluminated
No
Series
A16
Panel Cut Out Diameter
16mm
Mounting Type
Panel Mount
Push Button Colour
Red
Contact Configuration
SPDT
Push Button Style
Round
IP Rating
IP40
Push Button Material
Polycarbonate
Manufacturer Part No.
A16-TRM-1
Maximum Operating Temperature
+55°C
Maximum AC Voltage
250V
Terminal Type
Solder
Operating Temperature Range
-10 → +55°C
Minimum Operating Temperature
-10°C
Maximum DC Voltage
30V
Detalhes do produto