Omron 8 Way Through Hole DIP Switch SPST, Flat Actuator, IP40

Nº de Estoque RS: 254-3071Marca: OmronPart Number: A6E-8101-N
brand-logo
Ver tudo em Interruptores DIP e SIP

Documentos Técnicos

Especificações

Brand

Omron

Number of Positions

8

Mounting Type

Through Hole

Contact Configuration

SPST

Contact Material

Au plated

Actuator Type

Flat

Contact Current Rating

25 mA

IP Rating

IP40

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 757,26

R$ 36,06 Each (In a Tube of 21) (Sem VAT)

Omron 8 Way Through Hole DIP Switch SPST, Flat Actuator, IP40

R$ 757,26

R$ 36,06 Each (In a Tube of 21) (Sem VAT)

Omron 8 Way Through Hole DIP Switch SPST, Flat Actuator, IP40
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Tubo
21 - 21R$ 36,06R$ 757,26
42 - 63R$ 35,32R$ 741,72
84 - 147R$ 34,21R$ 718,41
168+R$ 33,08R$ 694,68

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Omron

Number of Positions

8

Mounting Type

Through Hole

Contact Configuration

SPST

Contact Material

Au plated

Actuator Type

Flat

Contact Current Rating

25 mA

IP Rating

IP40

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more