Omron 2 Way Through Hole DIP Switch DPST, Piano Actuator, IP40

Nº de Estoque RS: 174-8168Marca: OmronPart Number: A6FR-2104Distrelec Article No.: 30156563
brand-logo
Ver tudo em Interruptores DIP e SIP

Documentos Técnicos

Especificações

Brand

Omron

Number of Positions

2

Mounting Type

Through Hole

Contact Configuration

DPST

Package Style

DIP

Actuator Type

Piano

Contact Current Rating

25 mA

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

IP Rating

IP40

Voltage Rating

24V dc

Dielectric Strength

500V ac

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.794,10

R$ 25,63 Each (In a Box of 70) (Sem VAT)

Omron 2 Way Through Hole DIP Switch DPST, Piano Actuator, IP40

R$ 1.794,10

R$ 25,63 Each (In a Box of 70) (Sem VAT)

Omron 2 Way Through Hole DIP Switch DPST, Piano Actuator, IP40
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Caixa
70 - 70R$ 25,63R$ 1.794,10
140 - 280R$ 25,22R$ 1.765,40
350+R$ 22,55R$ 1.578,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Omron

Number of Positions

2

Mounting Type

Through Hole

Contact Configuration

DPST

Package Style

DIP

Actuator Type

Piano

Contact Current Rating

25 mA

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

IP Rating

IP40

Voltage Rating

24V dc

Dielectric Strength

500V ac

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more