Omron 400 V ac RFI Filter 3 Phase

Nº de Estoque RS: 705-1799Marca: OmronPart Number: AX-FIM3010-RE
brand-logo
Ver tudo em Filtros Lineares de Força

Documentos Técnicos

Especificações

Brand

Omron

Maximum Voltage Rating

400 V ac

Number of Phases

3

Length

169mm

Depth

46mm

Dimensions

169 x 114 x 46mm

País de Origem

United Kingdom

Detalhes do produto

Omron MX2 Inverter Drive Filters

Omron MX2 range

The MX2 is specifically designed to drive machines. It has been developed to harmonise advanced motor and machine control. Thanks to its advanced design and algorithms the MX2 provides smooth control down to zero speed, plus precise operation for fast cyclic operations and torque control capability in open loop. The MX2 also gives you comprehensive functionality for machine control such as positioning, speed synchronisation and logic programming. The MX2 is fully integrated within the Omron smart automation platform.

Você pode estar interessado em
Omron 400 V ac RFI Filter 3 Phase
P.O.A.Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

Omron 400 V ac RFI Filter 3 Phase

P.O.A.

Omron 400 V ac RFI Filter 3 Phase
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
Omron 400 V ac RFI Filter 3 Phase
P.O.A.Each (Sem VAT)

Documentos Técnicos

Especificações

Brand

Omron

Maximum Voltage Rating

400 V ac

Number of Phases

3

Length

169mm

Depth

46mm

Dimensions

169 x 114 x 46mm

País de Origem

United Kingdom

Detalhes do produto

Omron MX2 Inverter Drive Filters

Omron MX2 range

The MX2 is specifically designed to drive machines. It has been developed to harmonise advanced motor and machine control. Thanks to its advanced design and algorithms the MX2 provides smooth control down to zero speed, plus precise operation for fast cyclic operations and torque control capability in open loop. The MX2 also gives you comprehensive functionality for machine control such as positioning, speed synchronisation and logic programming. The MX2 is fully integrated within the Omron smart automation platform.

Você pode estar interessado em
Omron 400 V ac RFI Filter 3 Phase
P.O.A.Each (Sem VAT)