Documentos Técnicos
Especificações
Brand
OmronContact Configuration
SPST
Terminal Type
Through Hole
Actuator Length
0.9mm
Actuator Colour
Orange
Actuator Type
Plunger
Length
6mm
Width
6mm
Dimensions
6 x 6 x 4.3mm
Mounting Type
Through Hole
Contact Current Rating
50 mA @ 24 V dc
Height
4.3mm
Operating Force
2.55 N
Contact Material
Gold Plated
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +70°C
Mechanical Life
1000000Operations
Maximum Operating Temperature
+70°C
País de Origem
Japan
Detalhes do produto
Tactile Switches Omron B3F1000 series (6 x 6 mm)
Ideal for applications such as audio, office and communications equipment, measuring instruments, TVs, PVRs, etc.,Models available with flat and projected actuators
Tactile
R$ 76,15
R$ 15,23 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 76,15
R$ 15,23 Each (In a Pack of 5) (Sem VAT)
Padrão
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 45 | R$ 15,23 | R$ 76,15 |
50 - 120 | R$ 13,86 | R$ 69,30 |
125 - 245 | R$ 13,45 | R$ 67,25 |
250 - 495 | R$ 12,53 | R$ 62,65 |
500+ | R$ 10,28 | R$ 51,40 |
Documentos Técnicos
Especificações
Brand
OmronContact Configuration
SPST
Terminal Type
Through Hole
Actuator Length
0.9mm
Actuator Colour
Orange
Actuator Type
Plunger
Length
6mm
Width
6mm
Dimensions
6 x 6 x 4.3mm
Mounting Type
Through Hole
Contact Current Rating
50 mA @ 24 V dc
Height
4.3mm
Operating Force
2.55 N
Contact Material
Gold Plated
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +70°C
Mechanical Life
1000000Operations
Maximum Operating Temperature
+70°C
País de Origem
Japan
Detalhes do produto
Tactile Switches Omron B3F1000 series (6 x 6 mm)
Ideal for applications such as audio, office and communications equipment, measuring instruments, TVs, PVRs, etc.,Models available with flat and projected actuators