Documentos Técnicos
Especificações
Brand
OmronContact Configuration
SPST
Terminal Type
Surface Mount
Actuator Length
0.5mm
Actuator Type
Plunger
Length
6.3mm
Width
6mm
Dimensions
6.3 x 6 x 3.10mm
Mounting Type
Through Hole
Contact Current Rating
50 mA @ 24 V dc
Height
3.1mm
Operating Force
1.47 N
Contact Material
Silver Plated
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +70°C
Mechanical Life
300000Operations
Maximum Operating Temperature
+70°C
Detalhes do produto
Tactile Switches Omron B3FS
Ideal for applications such as audio, office and communications equipment, measuring instruments, TVs, PVRs, etc.,Models available with flat and projected actuators
Tactile
R$ 90,10
R$ 18,02 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 90,10
R$ 18,02 Each (In a Pack of 5) (Sem VAT)
Padrão
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 45 | R$ 18,02 | R$ 90,10 |
50 - 120 | R$ 16,49 | R$ 82,45 |
125 - 245 | R$ 15,29 | R$ 76,45 |
250 - 495 | R$ 14,16 | R$ 70,80 |
500+ | R$ 13,40 | R$ 67,00 |
Documentos Técnicos
Especificações
Brand
OmronContact Configuration
SPST
Terminal Type
Surface Mount
Actuator Length
0.5mm
Actuator Type
Plunger
Length
6.3mm
Width
6mm
Dimensions
6.3 x 6 x 3.10mm
Mounting Type
Through Hole
Contact Current Rating
50 mA @ 24 V dc
Height
3.1mm
Operating Force
1.47 N
Contact Material
Silver Plated
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +70°C
Mechanical Life
300000Operations
Maximum Operating Temperature
+70°C
Detalhes do produto
Tactile Switches Omron B3FS
Ideal for applications such as audio, office and communications equipment, measuring instruments, TVs, PVRs, etc.,Models available with flat and projected actuators