Omron 1 Way Surface Mount DIP Switch SPST, Plunger Actuator, IP67

Nº de Estoque RS: 174-8165Marca: OmronPart Number: B3SE-1002PDistrelec Article No.: 30156579
brand-logo
Ver tudo em Interruptores DIP e SIP

Documentos Técnicos

Especificações

Brand

Omron

Number of Positions

1

Mounting Type

Surface Mount

Contact Configuration

SPST

Contact Material

Silver

Package Style

SMT

Actuator Type

Plunger

Contact Current Rating

1 → 50 mA

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

IP Rating

IP67

Voltage Rating

3 → 12V dc

Dielectric Strength

250V ac

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 26.924,68

R$ 26.924,68 1 Box of 2000 (Sem VAT)

Omron 1 Way Surface Mount DIP Switch SPST, Plunger Actuator, IP67

R$ 26.924,68

R$ 26.924,68 1 Box of 2000 (Sem VAT)

Omron 1 Way Surface Mount DIP Switch SPST, Plunger Actuator, IP67
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Omron

Number of Positions

1

Mounting Type

Surface Mount

Contact Configuration

SPST

Contact Material

Silver

Package Style

SMT

Actuator Type

Plunger

Contact Current Rating

1 → 50 mA

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

IP Rating

IP67

Voltage Rating

3 → 12V dc

Dielectric Strength

250V ac

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more