Documentos Técnicos
Especificações
Brand
OmronAccessory Type
PLC I/O Module
Series
SYSMAC CJ Series, SYSMAC CP1H, SYSMAC CP1L
Input Type
Analogue
Number of Inputs
4
For Use With
SYSMAC CJ Series, SYSMAC CP1H Series, SYSMAC CP1L Series
Dimensions
90 x 31 x 65 mm
Detalhes do produto
Analogue I/O Modules
Omron CJ1M Digital and Analogue I/O Modules
CJ1 Digital I/O, Analogue I/O, and Communication modules clip together to the right of the CPU in any combination up to a maximum of 10 modules. A further 10 modules can be connected to a CJ1M-CPU13 or CJ1M-CPU23 based system as part of an expansion assembly.
R$ 17.544,06
R$ 17.544,06 Each (Sem VAT)
1
R$ 17.544,06
R$ 17.544,06 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
OmronAccessory Type
PLC I/O Module
Series
SYSMAC CJ Series, SYSMAC CP1H, SYSMAC CP1L
Input Type
Analogue
Number of Inputs
4
For Use With
SYSMAC CJ Series, SYSMAC CP1H Series, SYSMAC CP1L Series
Dimensions
90 x 31 x 65 mm
Detalhes do produto
Analogue I/O Modules
Omron CJ1M Digital and Analogue I/O Modules
CJ1 Digital I/O, Analogue I/O, and Communication modules clip together to the right of the CPU in any combination up to a maximum of 10 modules. A further 10 modules can be connected to a CJ1M-CPU13 or CJ1M-CPU23 based system as part of an expansion assembly.