Omron CJ1W Series PLC Power Supply for Use with CJ1M Series

Nº de Estoque RS: 510-1704Marca: OmronPart Number: CJ1W-PD022
brand-logo
Ver tudo em Acessórios PLC

Documentos Técnicos

Especificações

Brand

Omron

Accessory Type

PLC Power Supply

Series

CJ1W

For Use With

CJ1M Series

Output Current

2 A

Maximum Operating Temperature

+55°C

Dimensions

81.6 x 90 x 27 mm

Detalhes do produto

CJ1M PSU's

Omron CJ1M CPU's, PSU's and Expansion Control/Interface Modules

The CJ1M is a powerful and compact PLC family, covering applications requiring up to 640 I/O. CPU models are available with built in pulse outputs for stepper or servo control, and all CPUs in the CJ1M family enjoy optional modules for many types of I/O and communications. The CJ1M is the next generation of PLC from the earlier CQM1 series, and program compatibility eases migration between them.As with other Omron PLCs, the CJ1M series is programmed with CX-Programmer (RS stock no. 400-6440), designed for compliance with IEC61131-3. The backplane-less construction of the CJ1M series makes selection and installation simple; choose the CPU and power supply unit, then the I/O modules to suit the application. These items are simply plugged together end to end and then mounted on DIN rail.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 3.954,94

R$ 3.954,94 Each (Sem VAT)

Omron CJ1W Series PLC Power Supply for Use with CJ1M Series

R$ 3.954,94

R$ 3.954,94 Each (Sem VAT)

Omron CJ1W Series PLC Power Supply for Use with CJ1M Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Omron

Accessory Type

PLC Power Supply

Series

CJ1W

For Use With

CJ1M Series

Output Current

2 A

Maximum Operating Temperature

+55°C

Dimensions

81.6 x 90 x 27 mm

Detalhes do produto

CJ1M PSU's

Omron CJ1M CPU's, PSU's and Expansion Control/Interface Modules

The CJ1M is a powerful and compact PLC family, covering applications requiring up to 640 I/O. CPU models are available with built in pulse outputs for stepper or servo control, and all CPUs in the CJ1M family enjoy optional modules for many types of I/O and communications. The CJ1M is the next generation of PLC from the earlier CQM1 series, and program compatibility eases migration between them.As with other Omron PLCs, the CJ1M series is programmed with CX-Programmer (RS stock no. 400-6440), designed for compliance with IEC61131-3. The backplane-less construction of the CJ1M series makes selection and installation simple; choose the CPU and power supply unit, then the I/O modules to suit the application. These items are simply plugged together end to end and then mounted on DIN rail.

Você pode estar interessado em