Documentos Técnicos
Especificações
Brand
OmronAccessory Type
PLC Expansion Module
Series
CJ1W
Input Type
Thermocouple
Number of Inputs
6
Output Type
None
Number of Outputs
0
For Use With
CJ1 Series
Detalhes do produto
Temperature Sensor Modules
These temperature sensor units are classified as digital I/O units when considering I/O allocations, and will take digital I/O points from the total allocation for a CJ1M CPU. The number of I/O points is DIP switch selectable as follows: Configured for 1 to 3 inputs takes 48 digital I/O points, configured for 4 inputs takes 64 digital I/O points, and configured for 5 to 6 inputs takes 96 digital I/O points.
Omron CJ1M Digital and Analogue I/O Modules
CJ1 Digital I/O, Analogue I/O, and Communication modules clip together to the right of the CPU in any combination up to a maximum of 10 modules. A further 10 modules can be connected to a CJ1M-CPU13 or CJ1M-CPU23 based system as part of an expansion assembly.
R$ 18.502,98
R$ 18.502,98 Each (Sem VAT)
1
R$ 18.502,98
R$ 18.502,98 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
OmronAccessory Type
PLC Expansion Module
Series
CJ1W
Input Type
Thermocouple
Number of Inputs
6
Output Type
None
Number of Outputs
0
For Use With
CJ1 Series
Detalhes do produto
Temperature Sensor Modules
These temperature sensor units are classified as digital I/O units when considering I/O allocations, and will take digital I/O points from the total allocation for a CJ1M CPU. The number of I/O points is DIP switch selectable as follows: Configured for 1 to 3 inputs takes 48 digital I/O points, configured for 4 inputs takes 64 digital I/O points, and configured for 5 to 6 inputs takes 96 digital I/O points.
Omron CJ1M Digital and Analogue I/O Modules
CJ1 Digital I/O, Analogue I/O, and Communication modules clip together to the right of the CPU in any combination up to a maximum of 10 modules. A further 10 modules can be connected to a CJ1M-CPU13 or CJ1M-CPU23 based system as part of an expansion assembly.