Documentos Técnicos
Especificações
Brand
OmronManufacturer Series
CJ1
Output Type
NPN
For Use With
CJ1 Series
Number of Outputs
32
Voltage Category
12 → 24 V dc
Output Current
140 mA
Mounting Type
Panel Mount
Detalhes do produto
CJ1W Series I/O Module
CJ1W I/O modules are connected directly into the CJ/NJ CPU unit which give the option of connecting to further expansion racks via an I/O connecting cable.
Omron CJ1W Series
R$ 11.959,80
R$ 11.959,80 Each (Sem VAT)
1
R$ 11.959,80
R$ 11.959,80 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
OmronManufacturer Series
CJ1
Output Type
NPN
For Use With
CJ1 Series
Number of Outputs
32
Voltage Category
12 → 24 V dc
Output Current
140 mA
Mounting Type
Panel Mount
Detalhes do produto
CJ1W Series I/O Module
CJ1W I/O modules are connected directly into the CJ/NJ CPU unit which give the option of connecting to further expansion racks via an I/O connecting cable.