Documentos Técnicos
Especificações
Brand
OmronManufacturer Series
CP1L-EL
Number of Inputs
12
Output Type
PNP
For Use With
CP Series
Input Type
PNP/NPN
Number of Digital Inputs
12
Number of Outputs
8
Voltage Category
20.4 → 26.4 V dc
Network Type
Ethernet
Number of Digital Outputs
8
Width
130mm
Mounting Type
DIN Rail
Programming Language Used
Ladder Diagram
Communication Port Type
Ethernet TCP/IP
Display Included
Yes
Length
86mm
Program Capacity
15 K Steps
Depth
85mm
Maximum Operating Temperature
+55°C
Number of Communication Ports
1
Output Current
10 mA
Memory
10000 Words
Programming Interface
Computer
Minimum Operating Temperature
0°C
Dimensions
85 x 130 x 90 mm
Battery Backup
Yes
País de Origem
Netherlands
Detalhes do produto
CP1L CPU
Omron CP1L CPU's, Expansion Modules and Accessories
Omron's CP1L series offers the compactness of a micro-PLC with the capability of a modular PLC. The range is not only compact, it is scaleable too, and has a faster processing speed than other controllers.
R$ 14.355,49
R$ 14.355,49 Each (Sem VAT)
1
R$ 14.355,49
R$ 14.355,49 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
OmronManufacturer Series
CP1L-EL
Number of Inputs
12
Output Type
PNP
For Use With
CP Series
Input Type
PNP/NPN
Number of Digital Inputs
12
Number of Outputs
8
Voltage Category
20.4 → 26.4 V dc
Network Type
Ethernet
Number of Digital Outputs
8
Width
130mm
Mounting Type
DIN Rail
Programming Language Used
Ladder Diagram
Communication Port Type
Ethernet TCP/IP
Display Included
Yes
Length
86mm
Program Capacity
15 K Steps
Depth
85mm
Maximum Operating Temperature
+55°C
Number of Communication Ports
1
Output Current
10 mA
Memory
10000 Words
Programming Interface
Computer
Minimum Operating Temperature
0°C
Dimensions
85 x 130 x 90 mm
Battery Backup
Yes
País de Origem
Netherlands
Detalhes do produto
CP1L CPU
Omron CP1L CPU's, Expansion Modules and Accessories
Omron's CP1L series offers the compactness of a micro-PLC with the capability of a modular PLC. The range is not only compact, it is scaleable too, and has a faster processing speed than other controllers.