Documentos Técnicos
Especificações
Brand
OmronManufacturer Series
CP1L
Number of Inputs
18 (DC)
Output Type
Relay
For Use With
SYSMAC CP1L Series
Input Type
DC
Number of Outputs
12 (Relay)
Voltage Category
85 → 264 V ac
Network Type
USB
Battery Backup
Yes
Program Capacity
10000 Steps
Depth
85mm
Length
130mm
Mounting Type
DIN Rail
Programming Language Used
Ladder Logic
Number of Communication Ports
1
Memory
10000 (Program Memory) Steps, 32000 (Data Memory) Words
Programming Interface
Computer
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
0°C
Dimensions
130 x 110 x 85 mm
Communication Port Type
USB 1.1
Width
110mm
Output Current
2 A
R$ 16.558,96
R$ 16.558,96 Each (Sem VAT)
1
R$ 16.558,96
R$ 16.558,96 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
OmronManufacturer Series
CP1L
Number of Inputs
18 (DC)
Output Type
Relay
For Use With
SYSMAC CP1L Series
Input Type
DC
Number of Outputs
12 (Relay)
Voltage Category
85 → 264 V ac
Network Type
USB
Battery Backup
Yes
Program Capacity
10000 Steps
Depth
85mm
Length
130mm
Mounting Type
DIN Rail
Programming Language Used
Ladder Logic
Number of Communication Ports
1
Memory
10000 (Program Memory) Steps, 32000 (Data Memory) Words
Programming Interface
Computer
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
0°C
Dimensions
130 x 110 x 85 mm
Communication Port Type
USB 1.1
Width
110mm
Output Current
2 A