Omron CP1L Series PLC CPU for Use with SYSMAC CP1L Series, Transistor Output, 18 (DC)-Input, DC Input

Nº de Estoque RS: 401-545Marca: OmronPart Number: CP1L-M30DT1-D
brand-logo

Documentos Técnicos

Especificações

Brand

Omron

Manufacturer Series

CP1L

Number of Inputs

18 (DC)

Output Type

Transistor

For Use With

SYSMAC CP1L Series

Input Type

DC

Number of Outputs

12 (Transistor)

Voltage Category

20.4 → 26.4 V dc

Number of Digital Outputs

12

Network Type

USB

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Length

130mm

Program Capacity

10000 Steps

Depth

85mm

Maximum Operating Temperature

+55°C

Number of Communication Ports

1

Memory

10000 (Program Memory) Steps, 32000 (Data Memory) Words

Programming Interface

Computer

Battery Backup

Yes

Width

110mm

Communication Port Type

USB 1.1

Output Current

3.6 (Per Unit) A, 300 (Per Point) mA, 900 (Per Common) mA

Minimum Operating Temperature

0°C

Dimensions

130 x 110 x 85 mm

País de Origem

Netherlands

Detalhes do produto

CP1L CPU

Omron CP1L CPU's, Expansion Modules and Accessories

Omron's CP1L series offers the compactness of a micro-PLC with the capability of a modular PLC. The range is not only compact, it is scaleable too, and has a faster processing speed than other controllers.

Informações de estoque temporariamente indisponíveis.

R$ 16.731,06

R$ 16.731,06 Each (Sem VAT)

Omron CP1L Series PLC CPU for Use with SYSMAC CP1L Series, Transistor Output, 18 (DC)-Input, DC Input

R$ 16.731,06

R$ 16.731,06 Each (Sem VAT)

Omron CP1L Series PLC CPU for Use with SYSMAC CP1L Series, Transistor Output, 18 (DC)-Input, DC Input
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Omron

Manufacturer Series

CP1L

Number of Inputs

18 (DC)

Output Type

Transistor

For Use With

SYSMAC CP1L Series

Input Type

DC

Number of Outputs

12 (Transistor)

Voltage Category

20.4 → 26.4 V dc

Number of Digital Outputs

12

Network Type

USB

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Length

130mm

Program Capacity

10000 Steps

Depth

85mm

Maximum Operating Temperature

+55°C

Number of Communication Ports

1

Memory

10000 (Program Memory) Steps, 32000 (Data Memory) Words

Programming Interface

Computer

Battery Backup

Yes

Width

110mm

Communication Port Type

USB 1.1

Output Current

3.6 (Per Unit) A, 300 (Per Point) mA, 900 (Per Common) mA

Minimum Operating Temperature

0°C

Dimensions

130 x 110 x 85 mm

País de Origem

Netherlands

Detalhes do produto

CP1L CPU

Omron CP1L CPU's, Expansion Modules and Accessories

Omron's CP1L series offers the compactness of a micro-PLC with the capability of a modular PLC. The range is not only compact, it is scaleable too, and has a faster processing speed than other controllers.