Omron CP1L Series PLC CPU for Use with SYSMAC CP1L Series, Transistor Output, 36-Input, DC Input

Nº de Estoque RS: 760-9168Marca: OmronPart Number: CP1L-M60DT-D
brand-logo

Documentos Técnicos

Especificações

Brand

Omron

Manufacturer Series

CP1L

Number of Inputs

36

Output Type

Transistor

For Use With

SYSMAC CP1L Series

Input Type

DC

Number of Outputs

24

Voltage Category

20.4 → 26.4 V dc

Network Type

Peripheral USB Port

Programming Language Used

Ladder Logic

Number of Communication Ports

5

Output Current

390 mA

Maximum Operating Temperature

+55°C

Battery Backup

Yes

Memory

32K Words

Programming Interface

Computer

Minimum Operating Temperature

0°C

Dimensions

195 x 110 x 85 mm

Communication Port Type

USB 1.1

Program Capacity

10K Steps

Depth

85mm

Length

195mm

Width

110mm

Mounting Type

DIN Rail

Detalhes do produto

CP1L CPU

Omron CP1L CPU's, Expansion Modules and Accessories

Omron's CP1L series offers the compactness of a micro-PLC with the capability of a modular PLC. The range is not only compact, it is scaleable too, and has a faster processing speed than other controllers.

Informações de estoque temporariamente indisponíveis.

R$ 21.988,98

R$ 21.988,98 Each (Sem VAT)

Omron CP1L Series PLC CPU for Use with SYSMAC CP1L Series, Transistor Output, 36-Input, DC Input

R$ 21.988,98

R$ 21.988,98 Each (Sem VAT)

Omron CP1L Series PLC CPU for Use with SYSMAC CP1L Series, Transistor Output, 36-Input, DC Input
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Omron

Manufacturer Series

CP1L

Number of Inputs

36

Output Type

Transistor

For Use With

SYSMAC CP1L Series

Input Type

DC

Number of Outputs

24

Voltage Category

20.4 → 26.4 V dc

Network Type

Peripheral USB Port

Programming Language Used

Ladder Logic

Number of Communication Ports

5

Output Current

390 mA

Maximum Operating Temperature

+55°C

Battery Backup

Yes

Memory

32K Words

Programming Interface

Computer

Minimum Operating Temperature

0°C

Dimensions

195 x 110 x 85 mm

Communication Port Type

USB 1.1

Program Capacity

10K Steps

Depth

85mm

Length

195mm

Width

110mm

Mounting Type

DIN Rail

Detalhes do produto

CP1L CPU

Omron CP1L CPU's, Expansion Modules and Accessories

Omron's CP1L series offers the compactness of a micro-PLC with the capability of a modular PLC. The range is not only compact, it is scaleable too, and has a faster processing speed than other controllers.