Documentos Técnicos
Especificações
Brand
OmronManufacturer Series
CP1L
Number of Inputs
24
Output Type
Transistor
For Use With
SYSMAC CP1L Series
Input Type
DC
Number of Outputs
16
Voltage Category
20.4 → 26.4 V dc
Network Type
Peripheral USB Port
Memory
32K Words
Programming Interface
Computer
Minimum Operating Temperature
0°C
Battery Backup
Yes
Dimensions
150 x 110 x 85 mm
Communication Port Type
USB 1.1
Program Capacity
10K Steps
Depth
85mm
Length
150mm
Width
110mm
Mounting Type
DIN Rail
Programming Language Used
Ladder Logic
Number of Communication Ports
5
Output Current
310 mA
Maximum Operating Temperature
+55°C
País de Origem
Netherlands
Detalhes do produto
CP1L CPU
Omron CP1L CPU's, Expansion Modules and Accessories
Omron's CP1L series offers the compactness of a micro-PLC with the capability of a modular PLC. The range is not only compact, it is scaleable too, and has a faster processing speed than other controllers.
P.O.A.
1
P.O.A.
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
OmronManufacturer Series
CP1L
Number of Inputs
24
Output Type
Transistor
For Use With
SYSMAC CP1L Series
Input Type
DC
Number of Outputs
16
Voltage Category
20.4 → 26.4 V dc
Network Type
Peripheral USB Port
Memory
32K Words
Programming Interface
Computer
Minimum Operating Temperature
0°C
Battery Backup
Yes
Dimensions
150 x 110 x 85 mm
Communication Port Type
USB 1.1
Program Capacity
10K Steps
Depth
85mm
Length
150mm
Width
110mm
Mounting Type
DIN Rail
Programming Language Used
Ladder Logic
Number of Communication Ports
5
Output Current
310 mA
Maximum Operating Temperature
+55°C
País de Origem
Netherlands
Detalhes do produto
CP1L CPU
Omron CP1L CPU's, Expansion Modules and Accessories
Omron's CP1L series offers the compactness of a micro-PLC with the capability of a modular PLC. The range is not only compact, it is scaleable too, and has a faster processing speed than other controllers.