Omron Platinum Resistance Temperature Sensor for Use with CP1H Series, CP1L Series, Thermometer

Nº de Estoque RS: 401-507Marca: OmronPart Number: CP1W-TS101
brand-logo
Ver tudo em Acessórios PLC

Documentos Técnicos

Especificações

Brand

Omron

Accessory Type

Platinum Resistance Temperature Sensor

Input Type

Thermometer

Number of Inputs

2

For Use With

CP1H Series, CP1L Series

Dimensions

86 x 90 x 50 mm

Detalhes do produto

CP1L Temperature Sensor Input Modules

By mounting a Temperature Sensor Unit to the PLC, inputs can be obtained from thermocouples or platinum resistance thermometers, and temperature measurements can be converted to binary data (4-digit hexadecimal) and stored in the input area of the CPU Unit.

Omron CP1L CPU's, Expansion Modules and Accessories

Omron's CP1L series offers the compactness of a micro-PLC with the capability of a modular PLC. The range is not only compact, it is scaleable too, and has a faster processing speed than other controllers.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 9.831,06

R$ 9.831,06 Each (Sem VAT)

Omron Platinum Resistance Temperature Sensor for Use with CP1H Series, CP1L Series, Thermometer

R$ 9.831,06

R$ 9.831,06 Each (Sem VAT)

Omron Platinum Resistance Temperature Sensor for Use with CP1H Series, CP1L Series, Thermometer
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Omron

Accessory Type

Platinum Resistance Temperature Sensor

Input Type

Thermometer

Number of Inputs

2

For Use With

CP1H Series, CP1L Series

Dimensions

86 x 90 x 50 mm

Detalhes do produto

CP1L Temperature Sensor Input Modules

By mounting a Temperature Sensor Unit to the PLC, inputs can be obtained from thermocouples or platinum resistance thermometers, and temperature measurements can be converted to binary data (4-digit hexadecimal) and stored in the input area of the CPU Unit.

Omron CP1L CPU's, Expansion Modules and Accessories

Omron's CP1L series offers the compactness of a micro-PLC with the capability of a modular PLC. The range is not only compact, it is scaleable too, and has a faster processing speed than other controllers.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more