Documentos Técnicos
Especificações
Brand
OmronManufacturer Series
SYSMAC CQM1H
Number of Inputs
16 (DC)
For Use With
SYSMAC CQM1H Series
Input Type
DC
Memory
7200 (Program Memory) Words
Programming Interface
Computer
Battery Backup
Yes
Dimensions
110 x 603 x 107 mm
Communication Port Type
Peripheral, RS232C
Program Capacity
7200 Words
Depth
107mm
Length
110mm
Width
603mm
Mounting Type
DIN Rail
Programming Language Used
Ladder Logic
Number of Communication Ports
2
Detalhes do produto
Omron CQM1 & CQM1-H
The CQM1H provides a high-speed, flexible and modular general purpose control system. A variety of advanced special inner boards and high capacity program and data memory areas give distributed I/O and control capabilities. Exceptional communications options allow the CQM1H to be fully integrated into supervisory control systems.
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
OmronManufacturer Series
SYSMAC CQM1H
Number of Inputs
16 (DC)
For Use With
SYSMAC CQM1H Series
Input Type
DC
Memory
7200 (Program Memory) Words
Programming Interface
Computer
Battery Backup
Yes
Dimensions
110 x 603 x 107 mm
Communication Port Type
Peripheral, RS232C
Program Capacity
7200 Words
Depth
107mm
Length
110mm
Width
603mm
Mounting Type
DIN Rail
Programming Language Used
Ladder Logic
Number of Communication Ports
2
Detalhes do produto
Omron CQM1 & CQM1-H
The CQM1H provides a high-speed, flexible and modular general purpose control system. A variety of advanced special inner boards and high capacity program and data memory areas give distributed I/O and control capabilities. Exceptional communications options allow the CQM1H to be fully integrated into supervisory control systems.