Documentos Técnicos
Especificações
Brand
OmronManufacturer Series
SYSMAC CQM1H
Number of Inputs
16 (DC)
For Use With
SYSMAC CQM1H Series
Input Type
DC
Battery Backup
Yes
Dimensions
110 x 603 x 107 mm
Memory
15200 (Program Memory) Words, 6000 (Data Memory) Words
Communication Port Type
Peripheral, RS232C
Programming Interface
Computer
Program Capacity
15200 Words
Depth
107mm
Length
110mm
Width
603mm
Mounting Type
DIN Rail
Programming Language Used
Ladder Logic
Number of Communication Ports
2
Detalhes do produto
Omron CQM1 & CQM1-H
The CQM1H provides a high-speed, flexible and modular general purpose control system. A variety of advanced special inner boards and high capacity program and data memory areas give distributed I/O and control capabilities. Exceptional communications options allow the CQM1H to be fully integrated into supervisory control systems.
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
OmronManufacturer Series
SYSMAC CQM1H
Number of Inputs
16 (DC)
For Use With
SYSMAC CQM1H Series
Input Type
DC
Battery Backup
Yes
Dimensions
110 x 603 x 107 mm
Memory
15200 (Program Memory) Words, 6000 (Data Memory) Words
Communication Port Type
Peripheral, RS232C
Programming Interface
Computer
Program Capacity
15200 Words
Depth
107mm
Length
110mm
Width
603mm
Mounting Type
DIN Rail
Programming Language Used
Ladder Logic
Number of Communication Ports
2
Detalhes do produto
Omron CQM1 & CQM1-H
The CQM1H provides a high-speed, flexible and modular general purpose control system. A variety of advanced special inner boards and high capacity program and data memory areas give distributed I/O and control capabilities. Exceptional communications options allow the CQM1H to be fully integrated into supervisory control systems.