Omron Rotary Micro Switch, Tab Terminal, 5 A @ 250 V ac, SPDT, IP40

Nº de Estoque RS: 682-2027Marca: OmronPart Number: D2MC-5H
brand-logo
Ver tudo em Micro Switches

Documentos Técnicos

Especificações

Brand

Omron

Actuator Type

Rotary

Terminal Type

Tab

Contact Current Rating

5 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP40

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Contact Material

Silver Alloy

Mechanical Life

10000000Operations

Operating Temperature Range

-25 → +80°C

País de Origem

Japan

Detalhes do produto

Omron D2MC Low-torque Basic Switch

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 213,90

R$ 213,90 Each (Sem VAT)

Omron Rotary Micro Switch, Tab Terminal, 5 A @ 250 V ac, SPDT, IP40

R$ 213,90

R$ 213,90 Each (Sem VAT)

Omron Rotary Micro Switch, Tab Terminal, 5 A @ 250 V ac, SPDT, IP40
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Omron

Actuator Type

Rotary

Terminal Type

Tab

Contact Current Rating

5 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP40

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Contact Material

Silver Alloy

Mechanical Life

10000000Operations

Operating Temperature Range

-25 → +80°C

País de Origem

Japan

Detalhes do produto

Omron D2MC Low-torque Basic Switch

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more