Mini door switch SPDT, lever actuator

Nº de Estoque RS: 616-0192Marca: OmronPart Number: D3D-211
brand-logo
Ver tudo em Door Interlock Switches

Documentos Técnicos

Especificações

Brand

Omron

Actuator Type

Lever

Contact Configuration

SPDT

Contact Current Rating

500 mA V ac @ 250

Terminal Type

Through Hole

IP Rating

IP40

Contact Material

Gold Alloy

Mechanical Life

300000Operations

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-30 → +60°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Mini door switch SPDT, lever actuator

P.O.A.

Mini door switch SPDT, lever actuator
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Omron

Actuator Type

Lever

Contact Configuration

SPDT

Contact Current Rating

500 mA V ac @ 250

Terminal Type

Through Hole

IP Rating

IP40

Contact Material

Gold Alloy

Mechanical Life

300000Operations

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-30 → +60°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em