Produto perigoso

Omron D40A Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, Cable

Nº de Estoque RS: 746-7194Marca: OmronPart Number: D40Z-1C2
brand-logo

Documentos Técnicos

Especificações

Brand

Omron

Supply Voltage

24V dc

Housing Material

Plastic

Connection Type

Cable

Actuator Type

Coded

Sensor Principle

Magnetic

Safety Category

3

Actuator Included

Yes

Switching Distance

15 mm

Series

D40A

IP Rating

IP67

Length

42mm

Width

16mm

Depth

48mm

Width

16mm

Safety Category

3

País de Origem

China

Detalhes do produto

D40 Non-Contact Switch

The D40 from Omron is a compact non-contact door switch with easy to see red/yellow LED status indicators. The actuator is smaller than the switch saving space, even when mounted with an L-bracket, the actuator's height will not hinder installation or operation. Mount from whichever side provides the easiest wiring path to enable mounting to all types of doors.

Informações de estoque temporariamente indisponíveis.

R$ 6.421,75

R$ 6.421,75 Each (Sem VAT)

Omron D40A Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, Cable

R$ 6.421,75

R$ 6.421,75 Each (Sem VAT)

Omron D40A Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, Cable
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Omron

Supply Voltage

24V dc

Housing Material

Plastic

Connection Type

Cable

Actuator Type

Coded

Sensor Principle

Magnetic

Safety Category

3

Actuator Included

Yes

Switching Distance

15 mm

Series

D40A

IP Rating

IP67

Length

42mm

Width

16mm

Depth

48mm

Width

16mm

Safety Category

3

País de Origem

China

Detalhes do produto

D40 Non-Contact Switch

The D40 from Omron is a compact non-contact door switch with easy to see red/yellow LED status indicators. The actuator is smaller than the switch saving space, even when mounted with an L-bracket, the actuator's height will not hinder installation or operation. Mount from whichever side provides the easiest wiring path to enable mounting to all types of doors.