Documentos Técnicos
Especificações
Brand
OmronPower to Lock / Unlock
Power to Unlock
Supply Voltage
24V dc
Series
D4BL
Safety Contacts
2NC
Conduit Entry
1/2 in NPT
Auxiliary Contacts
1NC
Housing Material
Metal
IP Rating
IP67
Length
116.5mm
Width
123.5mm
Depth
46.3mm
País de Origem
Japan
Detalhes do produto
D4BL Safety Guard-lock Door Switch
The D4BL guard lock safety door switch from Omron achieves a high level of safety using a mechanism where the lock is only released when voltage is applied to the solenoid. The mechanical lock is applied automatically when the operation key is inserted.
Standards
TUV EN60947-5-1, BIA GS-ET-19, SUVA, UL508, CSA C22.2, No.14.
R$ 8.581,25
R$ 8.581,25 Each (Sem VAT)
1
R$ 8.581,25
R$ 8.581,25 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
OmronPower to Lock / Unlock
Power to Unlock
Supply Voltage
24V dc
Series
D4BL
Safety Contacts
2NC
Conduit Entry
1/2 in NPT
Auxiliary Contacts
1NC
Housing Material
Metal
IP Rating
IP67
Length
116.5mm
Width
123.5mm
Depth
46.3mm
País de Origem
Japan
Detalhes do produto
D4BL Safety Guard-lock Door Switch
The D4BL guard lock safety door switch from Omron achieves a high level of safety using a mechanism where the lock is only released when voltage is applied to the solenoid. The mechanical lock is applied automatically when the operation key is inserted.
Standards
TUV EN60947-5-1, BIA GS-ET-19, SUVA, UL508, CSA C22.2, No.14.