Omron D4NL Series Solenoid Interlock Switch, Power to Unlock, 24V dc, 2NC/1NO + 1NC/1NO

Nº de Estoque RS: 861-4657Marca: OmronPart Number: D4NL-2EFA-B
brand-logo

Documentos Técnicos

Especificações

Brand

Omron

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V dc

Series

D4NL

Range

D4NL

Safety Contacts

NO/2NC

Conduit Entry

G1/2

Normal State Configuration

2NC/1NO + 1NC/1NO

Auxiliary Contacts

1NO/1NC

Housing Material

Plastic

IP Rating

IP67

Depth

39mm

Width

179.5mm

Length

39mm

Width

179.5mm

Width

179.5mm

País de Origem

Japan

Detalhes do produto

D4NL Safety Guard-lock Door Switch

A lead free, environmentally friendly solenoid interlock switch available with either a solenoid lock/mechanical release mechanism (power to lock) or a mechanical lock/solenoid release mechanism (power to unlock). Sliding, hinged and removable guarding devices such as grids, hoods or doors can be monitored and locked in place with these safety guard lock switches.

Approvals

cULus, TUV, CE, CCC

Standards

IEC/EN60947-5-1

Informações de estoque temporariamente indisponíveis.

R$ 5.131,30

R$ 5.131,30 Each (Sem VAT)

Omron D4NL Series Solenoid Interlock Switch, Power to Unlock, 24V dc, 2NC/1NO + 1NC/1NO

R$ 5.131,30

R$ 5.131,30 Each (Sem VAT)

Omron D4NL Series Solenoid Interlock Switch, Power to Unlock, 24V dc, 2NC/1NO + 1NC/1NO
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Omron

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V dc

Series

D4NL

Range

D4NL

Safety Contacts

NO/2NC

Conduit Entry

G1/2

Normal State Configuration

2NC/1NO + 1NC/1NO

Auxiliary Contacts

1NO/1NC

Housing Material

Plastic

IP Rating

IP67

Depth

39mm

Width

179.5mm

Length

39mm

Width

179.5mm

Width

179.5mm

País de Origem

Japan

Detalhes do produto

D4NL Safety Guard-lock Door Switch

A lead free, environmentally friendly solenoid interlock switch available with either a solenoid lock/mechanical release mechanism (power to lock) or a mechanical lock/solenoid release mechanism (power to unlock). Sliding, hinged and removable guarding devices such as grids, hoods or doors can be monitored and locked in place with these safety guard lock switches.

Approvals

cULus, TUV, CE, CCC

Standards

IEC/EN60947-5-1