Documentos Técnicos
Especificações
Brand
OmronPower to Lock / Unlock
Power to Lock
Supply Voltage
24V dc
Series
D4NL
Safety Contacts
NO/NC
Conduit Entry
M20
Auxiliary Contacts
2NC/1NO
Housing Material
Plastic
IP Rating
IP67
Length
95mm
Width
88.5mm
Depth
35.5mm
País de Origem
Japan
Detalhes do produto
D4NL Safety Guard-lock Door Switch
A lead free, environmentally friendly solenoid interlock switch available with either a solenoid lock/mechanical release mechanism (power to lock) or a mechanical lock/solenoid release mechanism (power to unlock). Sliding, hinged and removable guarding devices such as grids, hoods or doors can be monitored and locked in place with these safety guard lock switches.
Approvals
cULus, TUV, CE, CCC
Standards
IEC/EN60947-5-1
R$ 5.233,96
R$ 5.233,96 Each (Sem VAT)
1
R$ 5.233,96
R$ 5.233,96 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
OmronPower to Lock / Unlock
Power to Lock
Supply Voltage
24V dc
Series
D4NL
Safety Contacts
NO/NC
Conduit Entry
M20
Auxiliary Contacts
2NC/1NO
Housing Material
Plastic
IP Rating
IP67
Length
95mm
Width
88.5mm
Depth
35.5mm
País de Origem
Japan
Detalhes do produto
D4NL Safety Guard-lock Door Switch
A lead free, environmentally friendly solenoid interlock switch available with either a solenoid lock/mechanical release mechanism (power to lock) or a mechanical lock/solenoid release mechanism (power to unlock). Sliding, hinged and removable guarding devices such as grids, hoods or doors can be monitored and locked in place with these safety guard lock switches.
Approvals
cULus, TUV, CE, CCC
Standards
IEC/EN60947-5-1