Documentos Técnicos
Especificações
Brand
OmronSeries
D4NS
Safety Contacts
NO/NC
Normal State Configuration
1NC/1NO
Conduit Entry
M12
Housing Material
Plastic
IP Rating
IP67
Maximum AC Voltage
240V
Width
31mm
Depth
30mm
Maximum DC Voltage
250V
Length
96mm
País de Origem
Japan
Detalhes do produto
Omron D4NS Safety Door Switch, Plastic
The D4NS is a labour saving and environmentally friendly safety door switch with separate actuator and make-before-break contacts (MBB). This interlock switch is ideal for use in applications with sliding, hinged and removable guards that need to be closed for operational safety.
Approvals
TUV, UL, CCC, CSA.
Standards
EN60947-5-1 (approved direct opening), UL508 CSA C22.2 No.14, GS-ET-15, GB14048.5, EN50047, EN1088.
Interlock Switch
R$ 1.362,76
R$ 1.362,76 Each (Sem VAT)
1
R$ 1.362,76
R$ 1.362,76 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
OmronSeries
D4NS
Safety Contacts
NO/NC
Normal State Configuration
1NC/1NO
Conduit Entry
M12
Housing Material
Plastic
IP Rating
IP67
Maximum AC Voltage
240V
Width
31mm
Depth
30mm
Maximum DC Voltage
250V
Length
96mm
País de Origem
Japan
Detalhes do produto
Omron D4NS Safety Door Switch, Plastic
The D4NS is a labour saving and environmentally friendly safety door switch with separate actuator and make-before-break contacts (MBB). This interlock switch is ideal for use in applications with sliding, hinged and removable guards that need to be closed for operational safety.
Approvals
TUV, UL, CCC, CSA.
Standards
EN60947-5-1 (approved direct opening), UL508 CSA C22.2 No.14, GS-ET-15, GB14048.5, EN50047, EN1088.