Documentos Técnicos
Especificações
Brand
OmronSeries
D4NS
Actuator Included
No
Normal State Configuration
2NC/1NO
Conduit Entry
PG13.5
Housing Material
Plastic
IP Rating
IP67
Maximum AC Voltage
240V
Depth
30.6mm
Maximum DC Voltage
250V
Length
96mm
Width
31mm
País de Origem
Japan
Detalhes do produto
Omron D4NS Safety Door Switch, Plastic
The D4NS is a labour saving and environmentally friendly safety door switch with separate actuator and make-before-break contacts (MBB). This interlock switch is ideal for use in applications with sliding, hinged and removable guards that need to be closed for operational safety.
Approvals
TUV, UL, CCC, CSA.
Standards
EN60947-5-1 (approved direct opening), UL508 CSA C22.2 No.14, GS-ET-15, GB14048.5, EN50047, EN1088.
Interlock Switch
P.O.A.
1
P.O.A.
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
OmronSeries
D4NS
Actuator Included
No
Normal State Configuration
2NC/1NO
Conduit Entry
PG13.5
Housing Material
Plastic
IP Rating
IP67
Maximum AC Voltage
240V
Depth
30.6mm
Maximum DC Voltage
250V
Length
96mm
Width
31mm
País de Origem
Japan
Detalhes do produto
Omron D4NS Safety Door Switch, Plastic
The D4NS is a labour saving and environmentally friendly safety door switch with separate actuator and make-before-break contacts (MBB). This interlock switch is ideal for use in applications with sliding, hinged and removable guards that need to be closed for operational safety.
Approvals
TUV, UL, CCC, CSA.
Standards
EN60947-5-1 (approved direct opening), UL508 CSA C22.2 No.14, GS-ET-15, GB14048.5, EN50047, EN1088.