Omron D6F70AB71D0000 Biometric Sensor

Nº de Estoque RS: 183-7476Marca: OmronPart Number: D6F70AB71D0000
brand-logo
Ver tudo em Biometric Sensor ICs

Documentos Técnicos

Especificações

Brand

Omron

Series

D6F-AB71D

Maximum Operating Supply Voltage

3.6 V dc

Minimum Operating Supply Voltage

3 V dc

Maximum Operating Temperature

+60 °C

Minimum Operating Temperature

-10 °C

Dimensions

30 x 30 x 84.6mm

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 50.753,60

R$ 5.075,36 Each (In a Pack of 10) (Sem VAT)

Omron D6F70AB71D0000 Biometric Sensor

R$ 50.753,60

R$ 5.075,36 Each (In a Pack of 10) (Sem VAT)

Omron D6F70AB71D0000 Biometric Sensor
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Omron

Series

D6F-AB71D

Maximum Operating Supply Voltage

3.6 V dc

Minimum Operating Supply Voltage

3 V dc

Maximum Operating Temperature

+60 °C

Minimum Operating Temperature

-10 °C

Dimensions

30 x 30 x 84.6mm

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more