D6T-44L-06 Omron, Thermal Sensor 4.5 V to 5.5 V

Nº de Estoque RS: 788-4937Marca: OmronPart Number: D6T-44L-06Distrelec Article No.: 30171133
brand-logo
Ver tudo em Sensores de Proximidade ICs

Documentos Técnicos

Especificações

Brand

Omron

Sensor Type

Thermal Sensor

Switching Mode

Digital

Mounting Type

Surface Mount

Maximum Supply Current

5 mA

Dimensions

18 x 14 x 4.75mm

Height

4.75mm

Length

18mm

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+50 °C

Maximum Operating Supply Voltage

5.5 V

Width

14mm

País de Origem

Japan

Detalhes do produto

MEMS Thermal Proximity Sensors, Omron

These Omron MEMS (Micro-Electro-Mechanical-Systems) Thermal Sensors are capable of stationary human presence detection. The devices use unique ASIC technology to achieve high noise immunity and excellent signal-noise ratio. Omron's unique MEMs and ASIC technology achieve a high SNR.

Proximity Sensors, Omron

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 1.098,26

R$ 1.098,26 Each (Sem VAT)

D6T-44L-06 Omron, Thermal Sensor 4.5 V to 5.5 V
Selecione o tipo de embalagem

R$ 1.098,26

R$ 1.098,26 Each (Sem VAT)

D6T-44L-06 Omron, Thermal Sensor 4.5 V to 5.5 V
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Omron

Sensor Type

Thermal Sensor

Switching Mode

Digital

Mounting Type

Surface Mount

Maximum Supply Current

5 mA

Dimensions

18 x 14 x 4.75mm

Height

4.75mm

Length

18mm

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+50 °C

Maximum Operating Supply Voltage

5.5 V

Width

14mm

País de Origem

Japan

Detalhes do produto

MEMS Thermal Proximity Sensors, Omron

These Omron MEMS (Micro-Electro-Mechanical-Systems) Thermal Sensors are capable of stationary human presence detection. The devices use unique ASIC technology to achieve high noise immunity and excellent signal-noise ratio. Omron's unique MEMs and ASIC technology achieve a high SNR.

Proximity Sensors, Omron

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em