Documentos Técnicos
Especificações
Brand
OmronActuator Type
Lever
Pole and Throw Configuration
DPDT
Normal State Configuration
2NO/2NC
IP Rating
IP00
Maximum Current
10A
Maximum AC Voltage
250V
Maximum DC Voltage
250V
Connection Type
Screw
Action Type
Snap Action
Length
49.2mm
Minimum Operating Temperature
-25°C
Depth
27.9mm
Width
17.45mm
Maximum Operating Temperature
+85°C
Mounting Orientation
Screw
Mechanical Life
1000000Operations
Detalhes do produto
DZ Special-purpose Basic Switch
The DZ series limit switches have a DPDT basic switch for two independent circuit controls. They incorporates two completely independent built-in switches and are ideal for switching circuits on two different voltages of for controlling two independent circuits. They are also interchangeable with Omron Z basic switches, as both switches are identical in mounting hole dimensions, mounting pitch and pin plunger position.
R$ 488,65
R$ 488,65 Each (Sem VAT)
1
R$ 488,65
R$ 488,65 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
OmronActuator Type
Lever
Pole and Throw Configuration
DPDT
Normal State Configuration
2NO/2NC
IP Rating
IP00
Maximum Current
10A
Maximum AC Voltage
250V
Maximum DC Voltage
250V
Connection Type
Screw
Action Type
Snap Action
Length
49.2mm
Minimum Operating Temperature
-25°C
Depth
27.9mm
Width
17.45mm
Maximum Operating Temperature
+85°C
Mounting Orientation
Screw
Mechanical Life
1000000Operations
Detalhes do produto
DZ Special-purpose Basic Switch
The DZ series limit switches have a DPDT basic switch for two independent circuit controls. They incorporates two completely independent built-in switches and are ideal for switching circuits on two different voltages of for controlling two independent circuits. They are also interchangeable with Omron Z basic switches, as both switches are identical in mounting hole dimensions, mounting pitch and pin plunger position.