Documentos Técnicos
Especificações
Brand
OmronThread Size
M12
Sensor Technology
Inductive
Detection Range
4 mm
Body Style
Threaded Barrel
Digital Switching Output Type
PNP
Output Function
NO
Connection Type
M12
Supply Voltage
12 → 24 V dc
Length
48mm
Mounting Type
Flush Mount
Housing Material
Stainless Steel
Maximum dc Voltage
32V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Shielding
Shielded
Switching Frequency
1 kHz
Series
E2A
Standards Met
IEC 60529
Switching Current
200 mA
Distrelec Product Id
30069167
País de Origem
China
R$ 1.573,40
R$ 1.573,40 Each (Sem VAT)
1
R$ 1.573,40
R$ 1.573,40 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
OmronThread Size
M12
Sensor Technology
Inductive
Detection Range
4 mm
Body Style
Threaded Barrel
Digital Switching Output Type
PNP
Output Function
NO
Connection Type
M12
Supply Voltage
12 → 24 V dc
Length
48mm
Mounting Type
Flush Mount
Housing Material
Stainless Steel
Maximum dc Voltage
32V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Shielding
Shielded
Switching Frequency
1 kHz
Series
E2A
Standards Met
IEC 60529
Switching Current
200 mA
Distrelec Product Id
30069167
País de Origem
China