Omron Barrel-Style Proximity Sensor, M30, 30 mm Detection, PNP Output, 12 → 24 V dc, IP67

Nº de Estoque RS: 805-4897Marca: OmronPart Number: E2B-M30LN30-WP-B1 5M
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Brand

Omron

Body Style

Barrel

Thread Size

M30

Output Type

PNP

Detection Range

30 mm

Terminal Type

Pre-Wired

IP Rating

IP67

Supply Voltage

12 → 24 V dc

Length

63mm

Maximum dc Voltage

30V

Mounting Type

Panel Mount

Switching Current

200 mA

Shielding

Unshielded

Maximum Switching Frequency

100Hz

Housing Material

Brass

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Reverse Polarity Protection

Yes

Informações de estoque temporariamente indisponíveis.

P.O.A.

Omron Barrel-Style Proximity Sensor, M30, 30 mm Detection, PNP Output, 12 → 24 V dc, IP67

P.O.A.

Omron Barrel-Style Proximity Sensor, M30, 30 mm Detection, PNP Output, 12 → 24 V dc, IP67
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Omron

Body Style

Barrel

Thread Size

M30

Output Type

PNP

Detection Range

30 mm

Terminal Type

Pre-Wired

IP Rating

IP67

Supply Voltage

12 → 24 V dc

Length

63mm

Maximum dc Voltage

30V

Mounting Type

Panel Mount

Switching Current

200 mA

Shielding

Unshielded

Maximum Switching Frequency

100Hz

Housing Material

Brass

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Reverse Polarity Protection

Yes