Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc

Nº de Estoque RS: 805-4991Marca: OmronPart Number: E2B-S08KS02-MC-B1
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Brand

Omron

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

44mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

1.5kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

1.5 kHz

Standards Met

CE

Series

E2B

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

País de Origem

Indonesia

Detalhes do produto

E2B Stainless Steel Standard Length

The E2B range of stainless steel standard length cylindrical inductive proximity sensors from Omron are designed to offer reliable performance for use with in standard industrial environments. This range of inductive sensors have an easy-to-read code. They also have a bright circular LED indicator to allow for quick visual recognition of their operating status. These two features reduce the cost and time need to for maintenance.

Informações de estoque temporariamente indisponíveis.

R$ 1.028,45

R$ 1.028,45 Each (Sem VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc

R$ 1.028,45

R$ 1.028,45 Each (Sem VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Omron

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

44mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

1.5kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

1.5 kHz

Standards Met

CE

Series

E2B

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

País de Origem

Indonesia

Detalhes do produto

E2B Stainless Steel Standard Length

The E2B range of stainless steel standard length cylindrical inductive proximity sensors from Omron are designed to offer reliable performance for use with in standard industrial environments. This range of inductive sensors have an easy-to-read code. They also have a bright circular LED indicator to allow for quick visual recognition of their operating status. These two features reduce the cost and time need to for maintenance.