Omron Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, PNP NO, 10 → 30 V dc

Nº de Estoque RS: 215-5337Marca: OmronPart Number: E2BM12KN08WPB15MOMIDistrelec Article No.: 30136993
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

5m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

47mm

Mounting Type

Non-Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Depth

10.5mm

Shielding

Unshielded

Maximum Switching Frequency

800Hz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

800 Hz

Series

E2B

Informações de estoque temporariamente indisponíveis.

R$ 1.108,86

R$ 1.108,86 Each (Sem VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, PNP NO, 10 → 30 V dc

R$ 1.108,86

R$ 1.108,86 Each (Sem VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, PNP NO, 10 → 30 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

5m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

47mm

Mounting Type

Non-Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Depth

10.5mm

Shielding

Unshielded

Maximum Switching Frequency

800Hz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

800 Hz

Series

E2B