Omron Inductive Threaded Barrel Proximity Sensor, M4, 2 mm Detection, PNP NO, 10 → 30 V dc

Nº de Estoque RS: 785-8433Marca: OmronPart Number: E2E-S04N02-WC-B1 2M
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Brand

Omron

Thread Size

M4

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

33mm

IP Rating

IP67

Mounting Type

Non-Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Depth

3mm

Maximum Operating Temperature

+70°C

Switching Current

50 mA

Shielding

Unshielded

Maximum Switching Frequency

3.5kHz

Reverse Polarity Protection

Yes

Switching Frequency

3.5 kHz

Series

E2E

Standards Met

CE

País de Origem

China

Detalhes do produto

E2E Small Diameter Proximity Sensors

The E2E inductive proximity sensors are extremely small in diameter with 3mm, 4mm, 6.5 mm, M4 and M5 versions available. The stable long sensing distance of these sensors enables high performance for detection of ferrous metal even when the work flow is unsteady. The E2E series of proximity sensors have 4 indicator lamps on them in a 360 ° layout making it extremely easy to check the operation status.

Informações de estoque temporariamente indisponíveis.

R$ 2.832,43

R$ 2.832,43 Each (Sem VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M4, 2 mm Detection, PNP NO, 10 → 30 V dc

R$ 2.832,43

R$ 2.832,43 Each (Sem VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M4, 2 mm Detection, PNP NO, 10 → 30 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Omron

Thread Size

M4

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

33mm

IP Rating

IP67

Mounting Type

Non-Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Depth

3mm

Maximum Operating Temperature

+70°C

Switching Current

50 mA

Shielding

Unshielded

Maximum Switching Frequency

3.5kHz

Reverse Polarity Protection

Yes

Switching Frequency

3.5 kHz

Series

E2E

Standards Met

CE

País de Origem

China

Detalhes do produto

E2E Small Diameter Proximity Sensors

The E2E inductive proximity sensors are extremely small in diameter with 3mm, 4mm, 6.5 mm, M4 and M5 versions available. The stable long sensing distance of these sensors enables high performance for detection of ferrous metal even when the work flow is unsteady. The E2E series of proximity sensors have 4 indicator lamps on them in a 360 ° layout making it extremely easy to check the operation status.