Omron Inductive Threaded Barrel Proximity Sensor, M18, 11 mm Detection, 2-Wire NO, 10 → 30 V dc

Nº de Estoque RS: 262-8728Marca: OmronPart Number: E2E-X11D118 2MDistrelec Article No.: 30388465
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Brand

Omron

Thread Size

M18

Sensor Technology

Inductive

Detection Range

11 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

IP Rating

IP67, IP67G, IP69K

Length

55.3mm

Mounting Type

Quasi-Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

3 → 100 mA

Maximum Operating Temperature

+70°C

Switching Frequency

250 Hz

Shielding

Quasi-Shielded

Maximum Switching Frequency

250Hz

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 1.799,88

R$ 1.799,88 Each (Sem VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M18, 11 mm Detection, 2-Wire NO, 10 → 30 V dc

R$ 1.799,88

R$ 1.799,88 Each (Sem VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M18, 11 mm Detection, 2-Wire NO, 10 → 30 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Omron

Thread Size

M18

Sensor Technology

Inductive

Detection Range

11 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

IP Rating

IP67, IP67G, IP69K

Length

55.3mm

Mounting Type

Quasi-Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

3 → 100 mA

Maximum Operating Temperature

+70°C

Switching Frequency

250 Hz

Shielding

Quasi-Shielded

Maximum Switching Frequency

250Hz

País de Origem

China