Omron Inductive Threaded Barrel Proximity Sensor, M30, 22 mm Detection, PNP NO, 10 → 30 V dc

Nº de Estoque RS: 188-9152Marca: OmronPart Number: E2EX22B1T30M1OMSDistrelec Article No.: 30229710
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Brand

Omron

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

22 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

58mm

IP Rating

IP67, IP67G, IP69K

Mounting Type

Quasi-Flush

Width

30mm

Housing Material

Nickel-Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

16 mA

Communication Protocol

IO-LINK

Short Circuit Overload Protection

Yes

Depth

30mm

Maximum Operating Temperature

+70°C

Shielding

Shielded

Maximum Switching Frequency

200Hz

Reverse Polarity Protection

Yes

Switching Frequency

200 Hz

Series

E2E-NEXT

Standards Met

IEC 60529

Informações de estoque temporariamente indisponíveis.

R$ 1.578,55

R$ 1.578,55 Each (Sem VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M30, 22 mm Detection, PNP NO, 10 → 30 V dc

R$ 1.578,55

R$ 1.578,55 Each (Sem VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M30, 22 mm Detection, PNP NO, 10 → 30 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Omron

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

22 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

58mm

IP Rating

IP67, IP67G, IP69K

Mounting Type

Quasi-Flush

Width

30mm

Housing Material

Nickel-Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

16 mA

Communication Protocol

IO-LINK

Short Circuit Overload Protection

Yes

Depth

30mm

Maximum Operating Temperature

+70°C

Shielding

Shielded

Maximum Switching Frequency

200Hz

Reverse Polarity Protection

Yes

Switching Frequency

200 Hz

Series

E2E-NEXT

Standards Met

IEC 60529