Omron Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection, 2-Wire NC, 10 → 30 V dc

Nº de Estoque RS: 175-6923Marca: OmronPart Number: E2E-X3D28-T 2M
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Brand

Omron

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

3 mm

Output Function

NC

Digital Switching Output Type

2-Wire

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

37.8mm

Mounting Type

Flush

Housing Material

Brass

Width

15mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Depth

15mm

Shielding

Shielded

Maximum Switching Frequency

350Hz

Switching Current

100 mA

Short Circuit Overload Protection

Yes

Switching Frequency

350 Hz

Standards Met

CE Certificate, CSA C22.2 No.14-13, UL 508, UL Certified

Series

E2E-NEXT

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 1.732,28

R$ 1.732,28 Each (Sem VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection, 2-Wire NC, 10 → 30 V dc

R$ 1.732,28

R$ 1.732,28 Each (Sem VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection, 2-Wire NC, 10 → 30 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Omron

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

3 mm

Output Function

NC

Digital Switching Output Type

2-Wire

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

37.8mm

Mounting Type

Flush

Housing Material

Brass

Width

15mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Depth

15mm

Shielding

Shielded

Maximum Switching Frequency

350Hz

Switching Current

100 mA

Short Circuit Overload Protection

Yes

Switching Frequency

350 Hz

Standards Met

CE Certificate, CSA C22.2 No.14-13, UL 508, UL Certified

Series

E2E-NEXT

País de Origem

China