Omron Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, NPN NO, 10 → 30 V dc

Nº de Estoque RS: 237-5546Marca: OmronPart Number: E2EX8C1185MOMS
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Brand

Omron

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

Pre-Cabled

Cable Length

5m

Supply Voltage

10 → 30 V dc

IP Rating

IP67, IP67G, IP69K

Length

55.3mm

Mounting Type

Quasi-Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

500 Hz

Shielding

Quasi-Shielded

Maximum Switching Frequency

500Hz

Series

E2E

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 1.109,80

R$ 1.109,80 Each (Sem VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, NPN NO, 10 → 30 V dc

R$ 1.109,80

R$ 1.109,80 Each (Sem VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, NPN NO, 10 → 30 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Omron

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

Pre-Cabled

Cable Length

5m

Supply Voltage

10 → 30 V dc

IP Rating

IP67, IP67G, IP69K

Length

55.3mm

Mounting Type

Quasi-Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

500 Hz

Shielding

Quasi-Shielded

Maximum Switching Frequency

500Hz

Series

E2E

País de Origem

China