Omron Inductive Threaded Barrel Proximity Sensor, M18, 10 mm Detection, 2-Wire NO, 24 → 240 V ac

Nº de Estoque RS: 215-5351Marca: OmronPart Number: E2E2-X10MY1 2MDistrelec Article No.: 13758372
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Brand

Omron

Thread Size

M18

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

24 → 240 V ac

IP Rating

IP67

Length

72mm

Mounting Type

Non-Flush

Maximum dc Voltage

55V

Minimum Operating Temperature

-40°C

Depth

14.8mm

Shielding

Unshielded

Maximum Operating Temperature

+85°C

Maximum Switching Frequency

25Hz

Switching Current

300 mA

Switching Frequency

25 Hz

Series

E2E2

Informações de estoque temporariamente indisponíveis.

R$ 4.129,84

R$ 4.129,84 Each (Sem VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M18, 10 mm Detection, 2-Wire NO, 24 → 240 V ac

R$ 4.129,84

R$ 4.129,84 Each (Sem VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M18, 10 mm Detection, 2-Wire NO, 24 → 240 V ac
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Omron

Thread Size

M18

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

24 → 240 V ac

IP Rating

IP67

Length

72mm

Mounting Type

Non-Flush

Maximum dc Voltage

55V

Minimum Operating Temperature

-40°C

Depth

14.8mm

Shielding

Unshielded

Maximum Operating Temperature

+85°C

Maximum Switching Frequency

25Hz

Switching Current

300 mA

Switching Frequency

25 Hz

Series

E2E2