Documentos Técnicos
Especificações
Brand
OmronThread Size
M18
Sensor Technology
Inductive
Detection Range
10 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
NPN
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
30mm
Mounting Type
Flush
Maximum dc Voltage
30V
Minimum Operating Temperature
0°C
Maximum Switching Frequency
2Hz
Switching Current
200 mA
Maximum Operating Temperature
+85°C
Switching Frequency
2 Hz
Series
E2EW
Shielding
Shielded
País de Origem
China
R$ 2.819,30
R$ 2.819,30 Each (Sem VAT)
1
R$ 2.819,30
R$ 2.819,30 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
OmronThread Size
M18
Sensor Technology
Inductive
Detection Range
10 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
NPN
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
30mm
Mounting Type
Flush
Maximum dc Voltage
30V
Minimum Operating Temperature
0°C
Maximum Switching Frequency
2Hz
Switching Current
200 mA
Maximum Operating Temperature
+85°C
Switching Frequency
2 Hz
Series
E2EW
Shielding
Shielded
País de Origem
China